
LTC2050IS5#TRPBF | |
|---|---|
DigiKey Part Number | LTC2050IS5#TRPBFTR-ND - Tape & Reel (TR) LTC2050IS5#TRPBFCT-ND - Cut Tape (CT) LTC2050IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2050IS5#TRPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2050IS5#TRPBF Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 800µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 2V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 75 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,09600 € | 30,96 € |
| 25 | 2,85160 € | 71,29 € |
| 100 | 2,58280 € | 258,28 € |
| 250 | 2,45764 € | 614,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,24676 € | 5.616,90 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |









