
LTC2050IS5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2050IS5#TRMPBFTR-ND - Tape & Reel (TR) LTC2050IS5#TRMPBFCT-ND - Cut Tape (CT) LTC2050IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2050IS5#TRMPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2050IS5#TRMPBF Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 800µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 2V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 75 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS325SN2T1G | onsemi | 15.826 | NCS325SN2T1GOSCT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,09600 € | 30,96 € |
| 25 | 2,85160 € | 71,29 € |
| 100 | 2,58280 € | 258,28 € |
| 250 | 2,45764 € | 614,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,37742 € | 1.188,71 € |
| 1.000 | 2,31386 € | 2.313,86 € |
| 1.500 | 2,28202 € | 3.423,03 € |
| 2.500 | 2,24676 € | 5.616,90 € |
| 3.500 | 2,22615 € | 7.791,53 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |




