Direct
Direct

LTC2050HVCS8 | |
|---|---|
DigiKey Part Number | LTC2050HVCS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC2050HVCS8 |
Description | IC OPAMP CHOPPER 3MHZ RRO 8SO |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2050HVCS8 Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 1mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 2V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 25 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2050HVCS8#PBF | Analog Devices Inc. | 388 | 505-LTC2050HVCS8#PBF-ND | 4,04000 € | Direct |
| LTC2050HVCS8#TRPBF | Analog Devices Inc. | 4.270 | LTC2050HVCS8#TRPBFCT-ND | 4,04000 € | Direct |
| OPA735AID | Texas Instruments | 71 | 296-17995-ND | 5,53000 € | Similar |



