
LTC2050HVCS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2050HVCS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2050HVCS8#PBF |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2050HVCS8#PBF Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 1mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 2V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 25 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,05000 € | 30,50 € |
| 25 | 2,80880 € | 70,22 € |
| 100 | 2,54360 € | 254,36 € |
| 300 | 2,39557 € | 718,67 € |
| 500 | 2,34082 € | 1.170,41 € |
| 1.000 | 2,27806 € | 2.278,06 € |
| 2.500 | 2,21183 € | 5.529,57 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |


