LTC2050HVCS6#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 21
Unit Price: 4,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.761
Unit Price: 2,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.162
Unit Price: 2,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.293
Unit Price: 1,92000 €
Datasheet
Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LTC2050HVCS6#TRM

DigiKey Part Number
LTC2050HVCS6#TRMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2050HVCS6#TRM
Description
IC OPAMP ZERO-DRIFT SOT23-6
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC2050HVCS6#TRM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
0.5 µV
Current - Supply
1mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types