LTC2050CS5#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 5.809
Unit Price: 3,56000 €
Datasheet

MFR Recommended


Analog Devices Inc.
In Stock: 2.996
Unit Price: 3,56000 €
Datasheet

Similar


onsemi
In Stock: 19.190
Unit Price: 0,55000 €
Datasheet
Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2050CS5#TR

DigiKey Part Number
LTC2050CS5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2050CS5#TR
Description
IC OPAMP CHOPPER 1 CIRC TSOT23-5
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC2050CS5#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
75 pA
Voltage - Input Offset
0.5 µV
Current - Supply
800µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types