LTC201ACS#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 4,80021 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 384
Unit Price: 6,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 72
Unit Price: 6,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 280
Unit Price: 6,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 480
Unit Price: 18,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.466
Unit Price: 17,87000 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 4,75063 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 8,59000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 961
Unit Price: 8,59000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6
Unit Price: 8,59000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.913
Unit Price: 8,59000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 6.623
Unit Price: 2,09000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.880
Unit Price: 2,17000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 477
Unit Price: 4,85000 €
Datasheet
Circuit IC Switch 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC201ACS#TR

DigiKey Part Number
LTC201ACS#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC201ACS#TR
Description
IC SWITCH QUAD SPST 16SOIC
Customer Reference
Detailed Description
Circuit IC Switch 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC201ACS#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types