Parametric Equivalent



LTC2000AIY-16#PBF | |
|---|---|
DigiKey Part Number | LTC2000AIY-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2000AIY-16#PBF |
Description | IC DAC 16BIT 170-BGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 170-BGA (15x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2000AIY-16#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 2.2ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.8V ~ 1.92V, 3.135V ~ 3.465V | |
Voltage - Supply, Digital | 1.8V ~ 1.92V, 3.135V ~ 3.465V | |
INL/DNL (LSB) | ±1, ±0.5 | |
Architecture | Current Steering | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 170-LFBGA | |
Supplier Device Package | 170-BGA (15x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,66000 € | 207,66 € |
| 10 | 177,84700 € | 1.778,47 € |
| 25 | 170,40480 € | 4.260,12 € |
| Unit Price without VAT: | 207,66000 € |
|---|---|
| Unit Price with VAT: | 247,11540 € |



