
DC2085A-D | |
|---|---|
DigiKey Part Number | DC2085A-D-ND |
Manufacturer | |
Manufacturer Product Number | DC2085A-D |
Description | EVAL BOARD FOR LTC2000A-16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2000A-16 - 16 Bit 2.7G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2.7G | |
Data Interface | LVDS - Serial, SPI | |
Settling Time | 2.2ns | |
DAC Type | Current | |
Utilized IC / Part | LTC2000A-16 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,68000 € | 583,68 € |
| Unit Price without VAT: | 583,68000 € |
|---|---|
| Unit Price with VAT: | 694,57920 € |


