Direct
Similar
Similar

LTC1877EMS8 | |
|---|---|
DigiKey Part Number | LTC1877EMS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1877EMS8 |
Description | IC REG BUCK ADJ 600MA 8MSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1877EMS8 Models |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 10V |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Down | Frequency - Switching 550kHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 2.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1877EMS8#PBF | Analog Devices Inc. | 1.138 | 505-LTC1877EMS8#PBF-ND | 8,35000 € | Direct |
| L6926013TR | STMicroelectronics | 4.360 | 497-4595-1-ND | 2,19000 € | Similar |
| L6928D013TR | STMicroelectronics | 9.733 | 497-4222-1-ND | 2,21000 € | Similar |



