Similar
Similar

LTC1841IS8#PBF | |
|---|---|
DigiKey Part Number | LTC1841IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1841IS8#PBF |
Description | IC COMPARATOR 2 GEN PUR 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1841IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2V ~ 11V, ±1V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5.7µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 12µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,83700 € | 38,37 € |
| 25 | 3,54320 € | 88,58 € |
| 100 | 3,22010 € | 322,01 € |
| 300 | 3,03987 € | 911,96 € |
| 500 | 2,97324 € | 1.486,62 € |
| 1.000 | 2,89682 € | 2.896,82 € |
| 2.500 | 2,81617 € | 7.040,43 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |









