LTC1779ES6#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 200
Unit Price: 5,06000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 250mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 250mA SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC1779ES6#TRPBF

DigiKey Part Number
LTC1779ES6#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1779ES6#TRPBF
Description
IC REG BUCK ADJ 250MA TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 250mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC1779ES6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
9.8V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
9.8V
Current - Output
Frequency - Switching
100kHz ~ 550kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,84720 €7.118,00 €
Manufacturers Standard Package
Unit Price without VAT:2,84720 €
Unit Price with VAT:3,38817 €