LTC1736IG is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 14,77000 €
Datasheet
- Converter, Intel Pentium® II, III Voltage Regulator IC 1 Output 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Converter, Intel Pentium® II, III Voltage Regulator IC 1 Output 24-SSOP
24-SSOP

LTC1736IG

DigiKey Part Number
LTC1736IG-ND
Manufacturer
Manufacturer Product Number
LTC1736IG
Description
IC REG SW SYNC STEPDWN HE 24SSOP
Customer Reference
Detailed Description
- Converter, Intel Pentium® II, III Voltage Regulator IC 1 Output 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1736IG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Applications
Converter, Intel Pentium® II, III
Voltage - Input
3.5V ~ 36V
Number of Outputs
1
Voltage - Output
0.93V ~ 2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types