
DC252A | |
|---|---|
DigiKey Part Number | DC252A-ND |
Manufacturer | |
Manufacturer Product Number | DC252A |
Description | EVAL BOARD FOR LTC1736 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTC1736 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 12A |
Manufacturer Analog Devices Inc. | Voltage - Input 5V ~ 24V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 270kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC1736 |
Voltage - Output 0.9V ~ 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,19000 € | 215,19 € |
| Unit Price without VAT: | 215,19000 € |
|---|---|
| Unit Price with VAT: | 256,07610 € |


