Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC1730EGN-4#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1730EGN-4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1730EGN-4#PBF |
Description | IC BATT CHG LI-ION 1CELL 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1730EGN-4#PBF Models |
Category | Charge Current - Max 1A |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 4.2V |
Packaging Tube | Voltage - Supply (Max) 12V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Current - Charging Constant, Pulsed | Supplier Device Package 16-SSOP |
Programmable Features Timer | Base Product Number |
Fault Protection Over Current |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1730EGN-4 | Analog Devices Inc. | 0 | LTC1730EGN-4-ND | 0,00000 € | Parametric Equivalent |
| LTC1730EGN-4#TR | Analog Devices Inc. | 0 | LTC1730EGN-4TR-ND | 0,00000 € | Parametric Equivalent |
| LTC1730EGN-4#TRPBF | Analog Devices Inc. | 0 | LTC1730EGN-4#TRPBF-ND | 3,07118 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,50460 € | 350,46 € |
| Unit Price without VAT: | 3,50460 € |
|---|---|
| Unit Price with VAT: | 4,17047 € |



