505~05-08-1641~GN~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1730EGN-4#TRPBF

DigiKey Part Number
LTC1730EGN-4#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1730EGN-4#TRPBF
Description
IC BATT CHG LI-ION 1CELL 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1730EGN-4#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant, Pulsed
Programmable Features
Timer
Fault Protection
Over Current
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
12V
Interface
-
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,43995 €6.099,88 €
Manufacturers Standard Package
Unit Price without VAT:2,43995 €
Unit Price with VAT:2,90354 €