LTC1729CS8-8.2#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 4,74820 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Charger IC Lithium Ion 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1729CS8-8.2#TRPBF

DigiKey Part Number
LTC1729CS8-8.2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1729CS8-8.2#TRPBF
Description
IC BATT CHG LI-ION 2CELL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1729CS8-8.2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
2
Current - Charging
-
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
8.2V
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,19290 €10.482,25 €
Manufacturers Standard Package
Unit Price without VAT:4,19290 €
Unit Price with VAT:4,98955 €