LTC1729CS8-8.2#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 4,24569 €
Datasheet
Charger IC Lithium Ion 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1729CS8-8.2#TR

DigiKey Part Number
LTC1729CS8-8.2#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1729CS8-8.2#TR
Description
IC CTRLR BATT CHRGR LI-ION 8SOIC
Customer Reference
Detailed Description
Charger IC Lithium Ion 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1729CS8-8.2#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Battery Chemistry
Lithium Ion
Number of Cells
2
Current - Charging
-
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
8.2V
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types