LTC1727IS8-5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 360
Unit Price: 6,93000 €
Datasheet
Supervisor Open Drain or Open Collector 3 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1727IS8-5

DigiKey Part Number
LTC1727IS8-5-ND
Manufacturer
Manufacturer Product Number
LTC1727IS8-5
Description
IC MON TRPL SPPLY MICROPWR 8SOIC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1727IS8-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
3.086V, 4.675V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types