


LTC1727IS8-5#PBF | |
|---|---|
DigiKey Part Number | LTC1727IS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1727IS8-5#PBF |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1727IS8-5#PBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 3 | Supplier Device Package 8-SO |
Voltage - Threshold 3.086V, 4.675V, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1727ES8-5#PBF | Analog Devices Inc. | 94 | LTC1727ES8-5#PBF-ND | 6,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,84000 € | 6,84 € |
| 10 | 5,29400 € | 52,94 € |
| 25 | 4,90680 € | 122,67 € |
| 100 | 4,48160 € | 448,16 € |
| 300 | 4,24430 € | 1.273,29 € |
| 500 | 4,15654 € | 2.078,27 € |
| 1.000 | 4,05593 € | 4.055,93 € |
| Unit Price without VAT: | 6,84000 € |
|---|---|
| Unit Price with VAT: | 8,13960 € |

