


LTC1710CS8 | |
|---|---|
DigiKey Part Number | LTC1710CS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1710CS8 |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 300mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1710CS8 Models |
Category | Voltage - Load 2.7V ~ 5.5V |
Mfr | Current - Output (Max) 300mA |
Packaging Tube | Rds On (Typ) 400mOhm |
Part Status Discontinued at DigiKey | Fault Protection Over Temperature, UVLO |
Switch Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Outputs 2 | Mounting Type Surface Mount |
Ratio - Input:Output 1:2 | Supplier Device Package 8-SO |
Output Configuration High Side | Package / Case |
Output Type N-Channel | Base Product Number |
Interface I2C, SMBus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1710CS8#PBF | Analog Devices Inc. | 0 | 505-LTC1710CS8#PBF-ND | 6,03510 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,27000 € | 9,27 € |
| 10 | 7,25000 € | 72,50 € |
| 25 | 6,74360 € | 168,59 € |
| 100 | 6,18710 € | 618,71 € |
| Unit Price without VAT: | 9,27000 € |
|---|---|
| Unit Price with VAT: | 11,03130 € |

