Power Switch/Driver 1:2 N-Channel 300mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:2 N-Channel 300mA 8-SO
Introducing Power by Linear

LTC1710CS8#PBF

DigiKey Part Number
505-LTC1710CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1710CS8#PBF
Description
IC PWR SWITCH N-CHAN 1:2 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 300mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1710CS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
2.7V ~ 5.5V
Mfr
Current - Output (Max)
300mA
Packaging
Tube
Rds On (Typ)
400mOhm
Part Status
Active
Fault Protection
Over Temperature, UVLO
Switch Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Outputs
2
Mounting Type
Surface Mount
Ratio - Input:Output
1:2
Supplier Device Package
8-SO
Output Configuration
High Side
Package / Case
Output Type
N-Channel
Base Product Number
Interface
I2C, SMBus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1006,03510 €603,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,03510 €
Unit Price with VAT:7,18177 €