Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-SOIC (0.154", 3.90mm Width)
Introducing Power by Linear

LTC1707IS8#PBF

DigiKey Part Number
LTC1707IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1707IS8#PBF
Description
IC REG BUCK ADJ 600MA 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC1707IS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.85V
Voltage - Input (Max)
8.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
8.5V
Current - Output
Frequency - Switching
35kHz ~ 350kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,85000 €8,85 €
106,90000 €69,00 €
256,41440 €160,36 €
1005,88000 €588,00 €
3005,58187 €1.674,56 €
5005,47170 €2.735,85 €
1.0005,34533 €5.345,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,85000 €
Unit Price with VAT:10,53150 €