Parametric Equivalent



LTC1707CS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1707CS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1707CS8#TRPBF |
Description | IC REG BUCK ADJ 600MA 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1707CS8#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 8.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 35kHz ~ 350kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 2.85V | Base Product Number |
Voltage - Input (Max) 8.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1707IS8#TRPBF | Analog Devices Inc. | 0 | LTC1707IS8#TRPBF-ND | 5,14717 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,52244 € | 8.806,10 € |
| Unit Price without VAT: | 3,52244 € |
|---|---|
| Unit Price with VAT: | 4,19170 € |


