


LTC1707CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1707CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1707CS8#PBF |
Description | IC REG BUCK ADJ 600MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1707CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 8.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8.5V | |
Current - Output | ||
Frequency - Switching | 35kHz ~ 350kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 4,80700 € | 48,07 € |
| 25 | 4,45000 € | 111,25 € |
| 100 | 4,05750 € | 405,75 € |
| 300 | 3,83853 € | 1.151,56 € |
| 500 | 3,75758 € | 1.878,79 € |
| 1.000 | 3,66477 € | 3.664,77 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |

