Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-SSOP
Introducing Power by Linear

LTC1702AIGN#TRPBF

DigiKey Part Number
LTC1702AIGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1702AIGN#TRPBF
Description
IC REG CTRLR BUCK 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1702AIGN#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
550kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
90%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Power Good, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
24-SSOP (0.154", 3.90mm Width)
Number of Outputs
2
Supplier Device Package
24-SSOP
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
3V ~ 7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5009,47789 €23.694,73 €
Manufacturers Standard Package
Unit Price without VAT:9,47789 €
Unit Price with VAT:11,27869 €