
DC473A | |
|---|---|
DigiKey Part Number | DC473A-ND |
Manufacturer | |
Manufacturer Product Number | DC473A |
Description | EVAL BOARD FOR LTC1702A |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTC1702A - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.8V, 2.5V | |
Current - Output | 5A, 5A | |
Voltage - Input | 3V ~ 7V | |
Regulator Topology | Buck | |
Frequency - Switching | 550kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC1702A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,61000 € | 191,61 € |
| Unit Price without VAT: | 191,61000 € |
|---|---|
| Unit Price with VAT: | 228,01590 € |


