


LTC1701ES5#TRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC1701ES5#TRMPBFTR-ND - Tape & Reel (TR) 161-LTC1701ES5#TRMPBFCT-ND - Cut Tape (CT) 161-LTC1701ES5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1701ES5#TRMPBF |
Description | IC REG BUCK ADJ 500MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 500mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1701ES5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81500 € | 8,15 € |
| 25 | 0,73880 € | 18,47 € |
| 100 | 0,65430 € | 65,43 € |
| 250 | 0,61404 € | 153,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60748 € | 303,74 € |
| 1.000 | 0,58690 € | 586,90 € |
| 1.500 | 0,57659 € | 864,89 € |
| 2.500 | 0,56518 € | 1.412,95 € |
| 3.500 | 0,55851 € | 1.954,78 € |
| 5.000 | 0,55209 € | 2.760,45 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

