


LTC1701BES5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC1701BES5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC1701BES5#TRMPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTC1701BES5#TRMPBF |
Description | IC REG BUCK ADJ 500MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 500mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1701BES5#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60748 € | 303,74 € |
| 1.000 | 0,58690 € | 586,90 € |
| 1.500 | 0,57659 € | 864,89 € |
| 2.500 | 0,56518 € | 1.412,95 € |
| 3.500 | 0,55851 € | 1.954,78 € |
| 5.000 | 0,55209 € | 2.760,45 € |
| Unit Price without VAT: | 0,60748 € |
|---|---|
| Unit Price with VAT: | 0,72290 € |

