Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC1687CS | |
|---|---|
DigiKey Part Number | LTC1687CS-ND |
Manufacturer | |
Manufacturer Product Number | LTC1687CS |
Description | IC TXRX RS485 PREC DELAY 14-SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1687CS Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 52Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1687CS#PBF | Analog Devices Inc. | 62 | LTC1687CS#PBF-ND | 13,20000 € | Direct |
| MAX13080ECSD+ | Analog Devices Inc./Maxim Integrated | 178 | MAX13080ECSD+-ND | 5,95000 € | Similar |
| MAX13080ECSD+T | Analog Devices Inc./Maxim Integrated | 2.260 | 175-MAX13080ECSD+TCT-ND | 5,95000 € | Similar |
| MAX13086ECSD+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX13086ECSD+-ND | 3,91340 € | Similar |
| MAX1482CSD+ | Analog Devices Inc./Maxim Integrated | 654 | MAX1482CSD+-ND | 4,51000 € | Similar |




