Direct

LTC1682CS8-5 | |
|---|---|
DigiKey Part Number | LTC1682CS8-5-ND |
Manufacturer | |
Manufacturer Product Number | LTC1682CS8-5 |
Description | IC REG MULTI CONFIG 5V 8SOIC |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1682CS8-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |


