Direct

LTC1664CGN#TR | |
|---|---|
DigiKey Part Number | LTC1664CGN#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1664CGN#TR |
Description | IC DAC 10BIT 16-SSOP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1664CGN#TR Models |
Category | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Manufacturer Analog Devices Inc. | Supplier Device Package 16-SSOP |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1664CGN#TRPBF | Analog Devices Inc. | 3.016 | 505-LTC1664CGN#TRPBFCT-ND | 8,48000 € | Direct |


