


LTC1664CGN#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1664CGN#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1664CGN#TRPBFCT-ND - Cut Tape (CT) 505-LTC1664CGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1664CGN#TRPBF |
Description | IC DAC 10BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1664CGN#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.6, ±0.2 |
Number of Bits 10 | Architecture Oversampling Interpolating DAC |
Number of D/A Converters 4 | Operating Temperature 0°C ~ 70°C |
Settling Time 19µs (Typ) | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 16-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1664CGN#PBF | Analog Devices Inc. | 238 | LTC1664CGN#PBF-ND | 8,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,48000 € | 8,48 € |
| 10 | 6,61100 € | 66,11 € |
| 25 | 6,14360 € | 153,59 € |
| 100 | 5,62910 € | 562,91 € |
| 250 | 5,53948 € | 1.384,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,98626 € | 12.465,65 € |
| Unit Price without VAT: | 8,48000 € |
|---|---|
| Unit Price with VAT: | 10,09120 € |

