Direct

LTC1660CN | |
|---|---|
DigiKey Part Number | LTC1660CN-ND |
Manufacturer | |
Manufacturer Product Number | LTC1660CN |
Description | IC DAC 10BIT 16-PDIP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1660CN Models |
Category | Package / Case 16-DIP (0.300", 7.62mm) |
Manufacturer Analog Devices Inc. | Supplier Device Package 16-PDIP |
Packaging Tube | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1660CN#PBF | Analog Devices Inc. | 40 | LTC1660CN#PBF-ND | 16,27000 € | Direct |


