


LTC1660CN#PBF | |
|---|---|
DigiKey Part Number | LTC1660CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1660CN#PBF |
Description | IC DAC 10BIT 16-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1660CN#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.6, ±0.2 |
Number of Bits 10 | Architecture Oversampling Interpolating DAC |
Number of D/A Converters 8 | Operating Temperature 0°C ~ 70°C |
Settling Time 30µs (Typ) | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Voltage - Unbuffered | Supplier Device Package 16-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 € | 16,27 € |
| 10 | 12,95100 € | 129,51 € |
| 25 | 12,12280 € | 303,07 € |
| 100 | 11,21260 € | 1.121,26 € |
| 250 | 10,77868 € | 2.694,67 € |
| 500 | 10,51714 € | 5.258,57 € |
| Unit Price without VAT: | 16,27000 € |
|---|---|
| Unit Price with VAT: | 19,36130 € |

