


LTC1650IN#PBF | |
|---|---|
DigiKey Part Number | LTC1650IN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1650IN#PBF |
Description | IC DAC 16BIT 16-PDIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1650IN#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±4, ±0.15 |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Settling Time 4µs (Typ) | Supplier Device Package 16-PDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC714P | Rochester Electronics, LLC | 3.765 | 2156-DAC714P-ND | 60,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,69760 € | 692,44 € |
| Unit Price without VAT: | 27,69760 € |
|---|---|
| Unit Price with VAT: | 32,96014 € |


