
DAC714P | |
|---|---|
DigiKey Part Number | DAC714P-ND |
Manufacturer | |
Manufacturer Product Number | DAC714P |
Description | IC DAC 16BIT 16-PDIP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC714P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±8 (Max), ±8 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,35000 € | 61,35 € |
| 10 | 50,84500 € | 508,45 € |
| 25 | 48,22200 € | 1.205,55 € |
| 100 | 45,33950 € | 4.533,95 € |
| Unit Price without VAT: | 61,35000 € |
|---|---|
| Unit Price with VAT: | 73,00650 € |


