Direct

LTC1645CS | |
|---|---|
DigiKey Part Number | LTC1645CS-ND |
Manufacturer | |
Manufacturer Product Number | LTC1645CS |
Description | IC CTRLR SEQ HOTSWAP DUAL 14SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller, Sequencer 2 Channel General Purpose 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1645CS Models |
Category | Programmable Features Auto Retry, Circuit Breaker, Fault Timeout, Latched Fault, Slew Rate |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.2V ~ 12V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Current - Supply 1.1 mA |
Type Hot Swap Controller, Sequencer | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 14-SO |
Applications General Purpose | Base Product Number |
Features UVLO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1645CS#PBF | Analog Devices Inc. | 63 | LTC1645CS#PBF-ND | 10,62000 € | Direct |


