LTC1643HCGN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 194
Unit Price: 12,47000 €
Datasheet
Hot-Swap Controller Channel CompactPCI™ 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1643HCGN

DigiKey Part Number
LTC1643HCGN-ND
Manufacturer
Manufacturer Product Number
LTC1643HCGN
Description
IC HOT SWAP CTRLR PCI 16SSOP
Customer Reference
Detailed Description
Hot-Swap Controller Channel CompactPCI™ 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Hot-Swap Controller
Internal Switch(s)
No
Applications
CompactPCI™
Voltage - Supply
3.3V, 5V, ±12V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes