


LTC1643ALCGN#PBF | |
|---|---|
DigiKey Part Number | LTC1643ALCGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1643ALCGN#PBF |
Description | IC HOT SWAP CTRLR PCI 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 4 Channel CompactPCI™ 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1643ALCGN#PBF Models |
Category | Programmable Features Current Limit, Fault Timeout, Slew Rate |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.3V, 5V, ±12V |
Packaging Tube | Current - Output (Max) 200mA, 500mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Internal Switch(s) Both | Supplier Device Package 16-SSOP |
Applications CompactPCI™ | Base Product Number |
Features Latched Fault, Thermal Limit, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,32000 € | 12,32 € |
| 10 | 9,71700 € | 97,17 € |
| 25 | 9,06760 € | 226,69 € |
| 100 | 8,35400 € | 835,40 € |
| 300 | 7,95610 € | 2.386,83 € |
| 500 | 7,80892 € | 3.904,46 € |
| 1.000 | 7,64021 € | 7.640,21 € |
| Unit Price without VAT: | 12,32000 € |
|---|---|
| Unit Price with VAT: | 14,66080 € |


