


LTC1627CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1627CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1627CS8#PBF |
Description | IC REG BUCK ADJ 500MA 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1627CS8#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 8.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 35kHz ~ 350kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 2.65V | Base Product Number |
Voltage - Input (Max) 8.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1627IS8#PBF | Analog Devices Inc. | 416 | LTC1627IS8#PBF-ND | 10,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,04000 € | 7,04 € |
| 10 | 5,45500 € | 54,55 € |
| 25 | 5,05760 € | 126,44 € |
| 100 | 4,62060 € | 462,06 € |
| 300 | 4,37690 € | 1.313,07 € |
| 500 | 4,28678 € | 2.143,39 € |
| 1.000 | 4,18342 € | 4.183,42 € |
| Unit Price without VAT: | 7,04000 € |
|---|---|
| Unit Price with VAT: | 8,37760 € |

