
LTC1626CS | |
|---|---|
DigiKey Part Number | LTC1626CS-ND |
Manufacturer | |
Manufacturer Product Number | LTC1626CS |
Description | IC REG BUCK ADJ 0.6A 14SOIC |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Tube | Supplier Device Package 14-SO |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL2844DR | Texas Instruments | 4.611 | 296-1367-1-ND | 0,72000 € | Similar |


