


LTC1622CMS8#PBF | |
|---|---|
DigiKey Part Number | LTC1622CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1622CMS8#PBF |
Description | IC REG CTRLR BUCK 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1622CMS8#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 2V ~ 10V |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 10 | 5,41200 € | 54,12 € |
| 50 | 4,77960 € | 238,98 € |
| 100 | 4,58390 € | 458,39 € |
| 250 | 4,37728 € | 1.094,32 € |
| 500 | 4,25274 € | 2.126,37 € |
| 1.000 | 4,15021 € | 4.150,21 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |


