
DC232A | |
|---|---|
DigiKey Part Number | DC232A-ND |
Manufacturer | |
Manufacturer Product Number | DC232A |
Description | EVAL BOARD FOR LTC1622 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1622 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 800mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2V ~ 8.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTC1622 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.8V, 2.5V or 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,59000 € | 109,59 € |
| Unit Price without VAT: | 109,59000 € |
|---|---|
| Unit Price with VAT: | 130,41210 € |



