Direct
Direct
Similar
Similar
Similar

LTC1609CSW | |
|---|---|
DigiKey Part Number | LTC1609CSW-ND |
Manufacturer | |
Manufacturer Product Number | LTC1609CSW |
Description | IC ADC 16BIT 20-SO |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 3 Input 1 SAR 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1609CSW Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 200k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 3 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 20-SO |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1609CSW#PBF | Analog Devices Inc. | 485 | 505-LTC1609CSW#PBF-ND | 39,06000 € | Direct |
| AD977ACRZ | Analog Devices Inc. | 69 | 505-AD977ACRZ-ND | 70,50000 € | Similar |
| ADS8509IBDW | Texas Instruments | 315 | 296-18085-5-ND | 34,52000 € | Direct |
| ADS8509IBDWR | Texas Instruments | 2.000 | ADS8509IBDWR-ND | 20,87029 € | Similar |
| ADS8509IDW | Texas Instruments | 162 | 296-18087-5-ND | 25,00000 € | Similar |




