LTC1609CSW#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 25,61843 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 94
Unit Price: 68,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 178
Unit Price: 31,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: 17,91104 €
Datasheet

Similar


Texas Instruments
In Stock: 62
Unit Price: 23,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,01475 €
Datasheet
16 Bit Analog to Digital Converter 3 Input 1 SAR 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1609CSW#TR

DigiKey Part Number
LTC1609CSWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1609CSW#TR
Description
IC ADC 16BIT 20-SO
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 3 Input 1 SAR 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1609CSW#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
16
Sampling Rate (Per Second)
200k
Number of Inputs
3
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types