Direct

LTC1590CS | |
|---|---|
DigiKey Part Number | LTC1590CS-ND |
Manufacturer | |
Manufacturer Product Number | LTC1590CS |
Description | IC DAC 12BIT 16-SO |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1590CS Models |
Category | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Manufacturer Analog Devices Inc. | Supplier Device Package 16-SO |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1590CS#PBF | Analog Devices Inc. | 351 | 505-LTC1590CS#PBF-ND | 369,27000 € | Direct |


