


LTC1590CS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1590CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1590CS#PBF |
Description | IC DAC 12BIT 16-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1590CS#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature 0°C ~ 70°C |
Settling Time 800ns | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 16-SO |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,34000 € | 19,34 € |
| 10 | 15,47500 € | 154,75 € |
| 50 | 13,93020 € | 696,51 € |
| 100 | 13,45170 € | 1.345,17 € |
| 250 | 12,94672 € | 3.236,68 € |
| 500 | 12,64240 € | 6.321,20 € |
| Unit Price without VAT: | 19,34000 € |
|---|---|
| Unit Price with VAT: | 23,01460 € |



