


LTC1504AIS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1504AIS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1504AIS8#TRPBF |
Description | IC REG BUCK ADJ 500MA 8SO |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1504AIS8#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 10V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 200kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 10V |

