Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1504AIS8#TR

DigiKey Part Number
LTC1504AIS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1504AIS8#TR
Description
IC REG BUCK ADJ 500MA 8SO
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC1504AIS8#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
10V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Voltage - Output (Max)
10V
Part Status
Discontinued at DigiKey
Current - Output
Function
Step-Down
Frequency - Switching
200kHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types